Cart

ECHU1H183GX5

PANASONIC ECHU1H183GX5

image shown is a representation only

PANASONIC

FC 18nF 50Vdc 1210 2% PPS
Supplier: Panasonic
Matchcode: FC18N121050V2%
Rutronik No.: KFO9755
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.28489 $
569.78 $

Prices

2,000 0.28489 $
4,000 0.25859 $

Parameter

C(N)
18n F
U(N)
50 V
Voltage type
DC
Tolerance
2 %
Dielectric
PPS
T(A) max
125 °C
T(A) min
-55 °C
Length
3.2 mm
Diameter/Width
2.5 mm
Height
1.5 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?