Cart

ECHU1H154GX9

PANASONIC ECHU1H154GX9

image shown is a representation only

PANASONIC

FC 150nF 50Vdc 2416 2% PPS
Supplier: Panasonic
Matchcode: FC150N241650V2%
Rutronik No.: KFO9646
Unit Pack: 3000
MOQ: 3000
package: 2416
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.5384 $
1,615.20 $

Prices

3,000 0.5384 $
6,000 0.5281 $

Parameter

C(N)
150n F
U(N)
50 V
Voltage type
DC
Tolerance
2 %
Dielectric
PPS
Pulse immunity
44 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
6 mm
Diameter/Width
4.1 mm
Height
1.9 mm
Style
CHIP
Automotive
NO
Package
2416
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?