Cart

ECHU1C222GX5

PANASONIC ECHU1C222GX5

image shown is a representation only

PANASONIC

FC 2,2nF 16Vdc 0805 2% PPS
Supplier: Panasonic
Matchcode: FC2,2N080516V2%
Rutronik No.: KFO4743
Unit Pack: 4000
MOQ: 16000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0871 $
1,393.60 $

Parameter

C(N)
2,2n F
U(N)
16 V
Voltage type
DC
Tolerance
2 %
Dielectric
PPS
T(A) max
125 °C
T(A) min
-55 °C
Length
1.6 mm
Diameter/Width
0.8 mm
Height
0.7 mm
Style
CHIP
Automotive
NO
Package
0805
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?