Cart

ECEA1CKA470

PANASONIC

KA 47uF 16V 20% 5x7/2,0
Supplier: PANASONIC
Matchcode: SEM47U16V2,0
Rutronik No.: KEL6670
Unit Pack: 200
MOQ: 6000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0558 $
334.80 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
2 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
119 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.45 mm
Supp. case size
5x7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?