Cart

ECA2WHG3R3B

PANASONIC ECA2WHG3R3B

image shown is a representation only

PANASONIC

NHG 3,3uF 450V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: HFR3,3U450V5,0
Rutronik No.: KEL22313
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.2611 $
522.20 $

Prices

2,000 0.2611 $
4,000 0.2539 $

Parameter

C(N)
3.3 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
61.5 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?