- Home
- Electrolytic Capacitors
- Panasonic Electrolytic Capacitors
image shown is a representation only

NHG 10uF 450V 20% 12x20/5,0
Supplier:
Panasonic
Matchcode:
HFR10U450V5,0
Rutronik No.:
KEL20697
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
- C(N)
-
10 µF
- V(N)
-
450 V
- Style
-
RADIAL
- Rutronik size
-
12x20 mm
- Pitch
-
5 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
2000 h
- I(100kHz/105°C)
-
112.5 mA
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Wire diameter
-
0.6 mm
- Supp. case size
-
12,5x20 mm
- Reel step
-
15 mm
- Formed leads
-
NO
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
4
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
RD 10uF 450V 20% 12x20/5,0
Packaging:
AMMOPACK
Best Choice
RD 10uF 450V 20% 12x20/5,0
Packaging:
AMMOPACK
TK 10uF 400V 20% 12x20/5,0
Packaging:
AMMOPACK
RD 10uF 250V 20% 10x12/5,0
Packaging:
AMMOPACK
RD 10uF 400V 20% 10x20/5,0
Packaging:
AMMOPACK
Best Choice
PX 10uF 400V 20% 10x16/5,0
Packaging:
AMMOPACK
SH 10uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
RL 10uF 50V 20% 5x11/2,5
Packaging:
AMMOPACK
Best Choice
SN 10uF 100V 20% 10x12/5,0
Packaging:
AMMOPACK
TK 10uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
Best Choice
Previous
Next