Cart

ECA2VHG220B

PANASONIC ECA2VHG220B

image shown is a representation only

PANASONIC

NHG 22uF 350V 20% 13X20/5,0
Supplier: PANASONIC
Matchcode: HFR22U350V5,0
Rutronik No.: KEL10978
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7463 $
746.30 $

Prices

1,000 0.7463 $
2,000 0.7011 $
3,000 0.6332 $
5,000 0.6106 $

Parameter

C(N)
22 µF
V(N)
350 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?