Cart

ECA2GHG4R7B

PANASONIC ECA2GHG4R7B

image shown is a representation only

PANASONIC

NHG 4,7uF 400V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: HFR4,7U400V5,0
Rutronik No.: KEL17426
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2312 $
115.60 $

Prices

500 0.2312 $
1,000 0.2224 $
2,000 0.2135 $
5,000 0.2046 $

Parameter

C(N)
4.7 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?