Cart

ECA2GHG220

PANASONIC ECA2GHG220

image shown is a representation only

PANASONIC

NHG 22uF 400V 20% 12x25/5,0
Supplier: PANASONIC
Matchcode: HFR22U400V5,0
Rutronik No.: KEL6094
Unit Pack: 200
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7789 $
778.90 $

Prices

1,000 0.7789 $
2,000 0.7511 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
145 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?