Cart

ECA2CHG100

PANASONIC ECA2CHG100

image shown is a representation only

PANASONIC

NHG 10uF 160V 20% 10x12/5,0
Supplier: Panasonic
Matchcode: HFR10U160V5,0
Rutronik No.: KEL14906
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.179 $
358.00 $

Prices

2,000 0.179 $
5,000 0.172 $

Parameter

C(N)
10 µF
V(N)
160 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
1050 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x12,2 mm
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?