Cart

ECA1VM222

PANASONIC ECA1VM222

image shown is a representation only

PANASONIC

M 2200uF 35V 20% 16x25/7,5
Supplier: Panasonic
Matchcode: SE2200U35V7,5
Rutronik No.: KEL9821
Unit Pack: 50
MOQ: 500
Packaging: BULK
On request
0.5929 $
296.45 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2125 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?