Cart

ECA1VM101B

PANASONIC ECA1VM101B

image shown is a representation only

PANASONIC

M 100uF 35V 20% 6x11/5,0
Supplier: Panasonic
Matchcode: SE100U35V5,0
Rutronik No.: KEL19604
Unit Pack: 2000
MOQ: 6000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0623 $
373.80 $

Prices

6,000 0.0623 $
10,000 0.0598 $
26,000 0.0573 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
357 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
16 mm
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11,2 mm
Formed leads
FORMED
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?