Cart

ECA1JM220I

PANASONIC ECA1JM220I

image shown is a representation only

PANASONIC

M 22uF 63V 20% 5x11/2,5
Supplier: Panasonic
Matchcode: SE22U63V2,5
Rutronik No.: KEL16044
Unit Pack: 2000
MOQ: 8000
Packaging: AMMOPACK
On request
0.038 $
304.00 $

Prices

8,000 0.038 $
20,000 0.037 $

Parameter

C(N)
22 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
105 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?