Cart

ECA1JHG470

PANASONIC ECA1JHG470

image shown is a representation only

PANASONIC

NHG 47uF 63V 20% 6x11/2,5
Supplier: Panasonic
Matchcode: HFR47U63V2,5
Rutronik No.: KEL19139
Unit Pack: 200
MOQ: 20000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0586 $
1,172.00 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
180 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11,2 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?