Cart

ECA1JHG100

PANASONIC ECA1JHG100

image shown is a representation only

PANASONIC

NHG 10uF 63V 20% 5x1125,0
Supplier: PANASONIC
Matchcode: HFR10U63V2,0
Rutronik No.: KEL21985
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0663 $
397.80 $

Prices

6,000 0.0663 $
12,000 0.0599 $
18,000 0.0577 $

Parameter

C(N)
10 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
92 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
AEC-Q(200)
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?