- Home
- Electrolytic Capacitors
- Panasonic Electrolytic Capacitors
image shown is a representation only

M 22uF 50V 20% 5x11/2,5
Supplier:
Panasonic
Matchcode:
SE22U50V2,5
Rutronik No.:
KEL21138
Unit Pack: 2000
MOQ: 8000
Packaging: AMMOPACK
- C(N)
-
22 µF
- V(N)
-
50 V
- Style
-
RADIAL
- Rutronik size
-
5x11 mm
- Pitch
-
2.5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2000 h
- I(100kHz/105°C)
-
170 mA
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Wire diameter
-
0.5 mm
- Supp. case size
-
5x11 mm
- Formed leads
-
FORMED
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
4
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M 22uF 50V 20% 5x11/2,0
Packaging:
BULK
PK 22uF 50V 20% 5x11/2,5
Packaging:
AMMOPACK
SK 22uF 63V 20% 5x11/2,5 HARD
Packaging:
AMMOPACK
SD 22uF 63V 20% 5x11/2,5
Packaging:
AMMOPACK
M 22uF 63V 20% 5x11/2,5
Packaging:
AMMOPACK
SK 22uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
SD 22uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
SD 22uF 63V 20% 5x11/2,0
Packaging:
BULK
SD 22uF 100V 20% 6x11/2,5
Packaging:
AMMOPACK
SD 22uF 63V 20% 5x11/2,0 C3,5
Packaging:
BULK
Previous
Next