Cart

ECA1HM101B

PANASONIC ECA1HM101B

image shown is a representation only

PANASONIC

M 100uF 50V 20% 8x11/5,0
Supplier: Panasonic
Matchcode: SE100U50V5,0
Rutronik No.: KEL12761
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0792 $
79.20 $

Prices

1,000 0.0792 $
2,000 0.0761 $
5,000 0.0731 $
10,000 0.07 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
250 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
8x11,5 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?