Cart

ECA1HHG102B

PANASONIC ECA1HHG102B

image shown is a representation only

PANASONIC

NHG 1000uF 50V 20% 12x25/5,0
Supplier: PANASONIC
Matchcode: HFR1000U50V5,0
Rutronik No.: KEL21675
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6913 $
691.30 $

Prices

1,000 0.6913 $
2,000 0.6494 $
3,000 0.5866 $
5,000 0.5656 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1092.5 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?