Cart

ECA1HHG101

PANASONIC ECA1HHG101

image shown is a representation only

PANASONIC

NHG 100uF 50V 20% 8x11/3,5
Supplier: Panasonic
Matchcode: HFR100U50V3,5
Rutronik No.: KEL19464
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.105 $
21.00 $

Prices

200 0.105 $
600 0.101 $
1,000 0.0953 $
2,000 0.0872 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
270 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4.5 mm
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?