Cart

ECA1EM471B

PANASONIC ECA1EM471B

image shown is a representation only

PANASONIC

M 470uF 25V 20% 10x12/5,0
Supplier: Panasonic
Matchcode: SE470U25V5,0
Rutronik No.: KEL6452
Unit Pack: 4000
MOQ: 4000
Packaging: AMMOPACK
On request
0.1688 $
675.20 $

Prices

4,000 0.1688 $
8,000 0.161 $
12,000 0.1532 $
16,000 0.1376 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
480 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?