ECA1EHG471B

image shown is a representation only
Supplier: Panasonic
Matchcode: HFR470U25V5,0
Rutronik No.: KEL20862
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
Parameter
- C(N)
- 470 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 10x12 mm
- Pitch
- 5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(100kHz/105°C)
- 570 mA
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x12,5 mm
- Formed leads
- NO
- Purpose of use
- NA
- Automotive
- AECQ200-D
- Leadfree Defin.
- 4
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 34 weeks