Cart

ECA1CM103

PANASONIC ECA1CM103

image shown is a representation only

PANASONIC

M 10000uF 16V 20% 18x35/7,5
Supplier: Panasonic
Matchcode: SE10000U16V7,5
Rutronik No.: KEL20086
Unit Pack: 50
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
297.50 $

Prices

250 1.19 $
500 1.10 $
1,000 1.05 $

Parameter

C(N)
10000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?