Cart

ECA1CHG103

PANASONIC ECA1CHG103

image shown is a representation only

PANASONIC

NHG 10000uF 16V 20% 18x35/7,5
Supplier: Panasonic
Matchcode: HFR10000U16V7,5
Rutronik No.: KEL19592
Unit Pack: 50
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
2,675.00 $

Parameter

C(N)
10000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2060 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
18x35,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?