Cart

ECA0JM102

PANASONIC ECA0JM102

image shown is a representation only

PANASONIC

M 1000uF 6,3V 20% 8x11/3,5
Supplier: Panasonic
Matchcode: SE1000U6,3V3,5
Rutronik No.: KEL18239
Unit Pack: 200
MOQ: 20000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0767 $
1,534.00 $

Parameter

C(N)
1000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?