Cart

ECA0JHG472

PANASONIC ECA0JHG472

image shown is a representation only

PANASONIC

NHG 4700U 6,3V 20% 12x20/5,0
Supplier: PANASONIC
Matchcode: HFR4700U6,3V5,0
Rutronik No.: KEL22483
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.448 $
448.00 $

Parameter

C(N)
4700 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1253.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
12.5x20 mm
Automotive
AEC-Q(200)
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?