Cart

ECA0JHG102B

PANASONIC ECA0JHG102B

image shown is a representation only

PANASONIC

NHG 1000U 6,3V 20% 8x11/5,0
Supplier: PANASONIC
Matchcode: HFR1000U6,3V5,0
Rutronik No.: KEL21046
Unit Pack: 1000
MOQ: 4000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1713 $
685.20 $

Prices

4,000 0.1713 $
8,000 0.1652 $

Parameter

C(N)
1000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
437 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Purpose of use
NA
Automotive
AECQ200-D
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?