Cart

DZ2707500L

PANASONIC DZ2707500L

image shown is a representation only

PANASONIC

Z-DIODE 0,12W 7,5V 5% SOD723
Supplier: Panasonic
Matchcode: DZ2707500L
Rutronik No.: DZ11034
Unit Pack: 10000
MOQ: 10000
package: SOD723
Packaging: REEL
Soon available
0.0509 $
509.00 $

Prices

10,000 0.0509 $
20,000 0.0473 $
30,000 0.045 $
40,000 0.0407 $
50,000 0.0374 $

Parameter

U(Z)
7.5 V
P(tot)
0.12 W
Tolerance
5 %
Package
SOD723
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?