Cart

DA2J10100L

PANASONIC

SI-DIODE 0,1A 80V SMini2-F5-B
Supplier: Panasonic
Matchcode: DA2J10100L
Rutronik No.: DSGLS7562
Unit Pack: 3000
MOQ: 15000
package: SC90A
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0271 $
406.50 $

Prices

15,000 0.0271 $
30,000 0.0247 $

Parameter

V(RRM)
80 V
IF(AV)
0.1 A
I(FSM)
0.5 A
V(F)
0.92 V
trr
3 ns
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SC90A
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?