Cart

CR-2032/F2N

PANASONIC CR-2032/F2N

image shown is a representation only

PANASONIC

LITH 3V 220MAH 2PINH leadfree
Supplier: Panasonic
Matchcode: LITH3V220COIN
Rutronik No.: BAT3401
Unit Pack: 320
MOQ: 960
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7393 $
709.73 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
220 mA
Size
2032
ContactTerminal
2PINH
Form
COIN
Diameter
20 mm
Height
03. Feb mm
Approvals
UN 38.3
Temperature
-30 TO 60 °C
Number of cells
1
Weight
3.1 g
LITHWEIGHT
0.07 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
220 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?