Cart

CR-1632/HFN

PANASONIC CR-1632/HFN

image shown is a representation only

PANASONIC

LITH 3V 140MAH 2PINH leadfree
Supplier: Panasonic
Matchcode: LITH3V140COIN
Rutronik No.: BAT5102
Unit Pack: 600
MOQ: 1200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.83 $
996.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
140 mA
Size
1632
ContactTerminal
2PINH
Form
COIN
Diameter
16 mm
Height
3.2 mm
Approvals
UN 38.3
Temperature
-30 TO 60 °C
Number of cells
1
Weight
1.8 g
LITHWEIGHT
0.04 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
140 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?