Cart

CR-123APA/BE

PANASONIC

LITH 3V 1.55AH CYLINDER
Supplier: PANASONIC
Matchcode: LITH3V1550CYLINDER
Rutronik No.: BAT6291
Unit Pack: 1200
MOQ: 1200
Packaging: TRAY
Please login
On request
On request
Article with this quantity is not orderable.

Parameter

Technology
LITH
Voltage
3 V
Size
123A
ContactTerminal
bare cell
Form
CYLINDER
Approvals
UN 38.3
Temperature
-30 TO 60 °C
Number of cells
1
Weight
17 g
LITHWEIGHT
0,6 g
Automotive
NO
RoHS Status
RoHS not in scope
Packaging
TRAY
Typ. Capacity
1550 mA
ECCN
EAR99
Customs Tariff No.
85065010900
Country
United States
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?