- Home
- Electromechanical Components
- Batteries
- PANASONIC Batteries
image shown is a representation only

LITH 3V 48MAH 2PINH
Supplier:
PANASONIC
Matchcode:
LITH3V48COIN
Rutronik No.:
BAT2652
Unit Pack: 120
MOQ: 1440
Packaging: TRAY
- Technology
-
LITH
- Voltage
-
3 V
- Min.Capacity
-
48 mA
- Size
-
1225
- ContactTerminal
-
2PINH
- Form
-
COIN
- Approvals
-
UN 38.3
- Temperature
-
-30 TO 80 °C
- Number of cells
-
1
- Weight
-
0.8 g
- LITHWEIGHT
-
0.01 g
- Automotive
-
NO
- RoHS Status
-
RoHS not in scope
- Packaging
-
TRAY
- Typ. Capacity
-
48 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LITH 3V 48MAH 2PINH
Packaging:
TRAY
LITH 3V 48MAH 2PINH
Packaging:
TRAY
LITH 3V 48MAH
Packaging:
TRAY
Best Choice
LITH 3V 48MAH 2PINV
Packaging:
TRAY
Best Choice
LITH 3V 48MAH
Packaging:
TRAY
Topseller
LITH 3V 255MAH 2PINH
Packaging:
TRAY
Best Choice
LITH 3V 255MAH 2PINH
Packaging:
TRAY
LITH 3V 20MAH 2PINH
Packaging:
TRAY
Best Choice
LITH 3V 17MAH 2PINV
Packaging:
TRAY
LITH 3V 7MAH 2PINH
Packaging:
TRAY
Previous
Next