Cart

BR-1225A/FAN

PANASONIC BR-1225A/FAN

image shown is a representation only

PANASONIC

LITH 3V 48MAH 2PINV leadfree
Supplier: Panasonic
Matchcode: LITH3V48COIN
Rutronik No.: BAT5394
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
1,740.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
48 mA
Size
1225
ContactTerminal
2PINV
Form
COIN
Approvals
UN 38.3
Temperature
-40 TO 125 °C
Number of cells
1
Weight
0.8 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
48 mA
ECCN
EAR99
Customs Tariff No.
85065010000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?