Cart

AN81243UA-NL

PANASONIC

HallSwitch UNIPOLAR WMINI-8
Supplier: Panasonic
Matchcode: AN81243UA-NL
Rutronik No.: ICIN3076
Unit Pack: 1
MOQ: 3000
package: WMINI-8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
3,210.00 $

Prices

3,000 1.07 $
6,000 1.0425 $
12,000 1.0245 $

Parameter

Type
UNIPOLAR
Package
WMINI-8
Vcc(max)
32 V
Top(max)
125 °C
Automotive
CERTIFICAT
Icc
0.18 mA
Hall elements
1
Configuration
3-WIRE
Bon(min)
24 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Boff(min)
21 mT
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?