Cart

AN48836B-NL

PANASONIC

HallSwitch Omnipolar SMINI-5DE
Supplier: Panasonic
Matchcode: AN48836B-NL
Rutronik No.: ICIN3071
Unit Pack: 1
MOQ: 3000
package: SMINI-5DE
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.795 $
2,385.00 $

Prices

3,000 0.795 $
6,000 0.7749 $
12,000 0.7616 $

Parameter

Type
OMNIPOLAR
Boff(min)
-6 mT
Vcc(min)
1.65 V
Top(max)
85 °C
Package
SMINI-5DE
Automotive
NO
Configuration
3-WIRE
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.003 mA
Hall elements
1
Bon(max)
6 mT
Top(min)
-40 °C
Vcc(max)
3.6 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?