Cart

AMG8834EK

PANASONIC

GRID-EYE EVALKIT 2ndG BLUETOOTH
Supplier: Panasonic
Matchcode: AMG8834EK
Rutronik No.: ICINOT1229
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
In Stock
153.12 $
153.12 $

Prices

1 153.12 $
3 145.97 $
7 140.87 $
18 132.70 $
48 125.55 $

Parameter

Interface
USB
Top(min)
0 °C
Top(max)
80 °C
Package
EVALBOARD
Automotive
NO
Accuracy
3
Technology
MEMS
Humidity(min)
7000 %RH
Vcc(min)
3 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
96 mm²
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?