Cart

AMBA2409

PANASONIC

REFLECTIVE SENSOR MIDDLE
Supplier: Panasonic
Matchcode: AMBA2409
Rutronik No.: ICINOS1033
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
31.02 $
31.02 $

Prices

1 31.02 $
100 28.44 $

Parameter

Distance
800 mm
Vcc(min)
4.5 V
Vcc(max)
5.5 V
I(FSM)
100 mA
Top(max)
75 °C
V(CEO)
30 V
I(C)
8.2 mA
Top(min)
-25 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?