AMA145915

Supplier: PANASONIC
Matchcode: AMA145915
Rutronik No.: ICINOS1037
Unit Pack: 20
MOQ: 20
Packaging: BOX
Parameter
- Distance
- 150 mm
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- I(FSM)
- 100 mA
- Top(max)
- 75 °C
- V(CEO)
- 30 V
- I(C)
- 8.2 mA
- Top(min)
- -25 °C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 16 weeks