Cart

6TPE470MI

PANASONIC 6TPE470MI

image shown is a representation only

PANASONIC

TC 470uF 6,3V 20% CaseD4 18mOhm
Supplier: Panasonic
Matchcode: TC470U6,3VDPOLY
Rutronik No.: KTA7745
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
2,660.00 $

Prices

2,000 1.33 $
4,000 1.31 $
6,000 1.27 $
10,000 1.23 $

Parameter

C(N)
470µ F
U(N)
6.3 V
Case code
D4
ESR
0.018 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
296.1 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
3.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?