Cart

6TPE470MAZU

PANASONIC 6TPE470MAZU

image shown is a representation only

PANASONIC

TC 470uF 6,3V 20% CaseD1 35mOhm
Supplier: Panasonic
Matchcode: TC470U6,3VDPOLY
Rutronik No.: KTA7816
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
4,400.00 $

Prices

4,000 1.10 $
8,000 1.06 $

Parameter

C(N)
470µ F
U(N)
6.3 V
Case code
D15E
ESR
0.035 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
296.1 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
1.4 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?