Cart

6TPE220MAZB

PANASONIC 6TPE220MAZB

image shown is a representation only

PANASONIC

TC 220uF 6,3V 20% CaseB2 35mOhm
Supplier: Panasonic
Matchcode: TC220U6,3VBPOLY
Rutronik No.: KTA7638
Unit Pack: 1
MOQ: 1
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.6405 $
0.64 $

Prices

1 0.6405 $
4,000 0.6298 $
6,000 0.6138 $
10,000 0.5925 $

Parameter

C(N)
220µ F
U(N)
6.3 V
Case code
B2
ESR
0.035 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
138.6 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?