Cart

6TPB330MAL

PANASONIC 6TPB330MAL

image shown is a representation only

PANASONIC

TC 330uF 6,3V 20% Case D3 40mOhm
Supplier: PANASONIC
Matchcode: TC330U6,3VDPOLY
Rutronik No.: KTA7434
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
Please login
0.6449 $
1,612.25 $

Prices

2,500 0.6449 $
5,000 0.575 $
7,500 0.5589 $

Parameter

C(N)
330µ F
U(N)
6.3 V
Case code
D3L
ESR
0.04 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
207.9 µA
T(A)min
-55 °C
T(A)max
85 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Indonesia
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?