Cart

6SVPE150M

PANASONIC 6SVPE150M

image shown is a representation only

PANASONIC

SVPE 150uF 6,3V 20% 5x6
Supplier: PANASONIC
Matchcode: SPC150U6,3V
Rutronik No.: KEL20200
Unit Pack: 1500
MOQ: 1500
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.539 $
808.50 $

Prices

1,500 0.539 $
3,000 0.5085 $
4,500 0.4776 $
6,000 0.4314 $
7,500 0.416 $

Parameter

C(N)
150 µF
V(N)
6.3 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
12 mOhm
I(100kHz/105°C)
3520 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
5x5,9 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?