Cart

6SEPC560MX

PANASONIC 6SEPC560MX

image shown is a representation only

PANASONIC

SEPC 560uF 6,3V 20% 8X9/3,5
Supplier: PANASONIC
Matchcode: PSRX560U6,3V3,5
Rutronik No.: KEL21791
Unit Pack: 200
MOQ: 200
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7971 $
159.42 $

Prices

200 0.7971 $
400 0.7516 $
600 0.706 $
800 0.6377 $
1,600 0.6149 $

Parameter

C(N)
560 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x9 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
7 mOhm
I(100kHz/105°C)
6100 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
POLYMER
Wire diameter
0.6 mm
Supp. case size
8x9 mm
Formed leads
NO
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?