Cart

6SEP82M+TSS

PANASONIC 6SEP82M+TSS

image shown is a representation only

PANASONIC

SEP 82uF 6,3V 20% 6x6/2,5
Supplier: Panasonic
Matchcode: SPR82U6,3V2,5
Rutronik No.: KEL20048
Unit Pack: 1500
MOQ: 21000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.5121 $
10,754.10 $

Parameter

C(N)
82 µF
V(N)
6.3 V
Rutronik size
6x6 mm
Pitch
2.5 mm
Style
RADIAL
Formed pad
STAND OFF
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
45 mOhm
I(100kHz/105°C)
1700 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Wire diameter
0.5 mm
Supp. case size
6,3x6 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?