Cart

2R5TPE330MI

PANASONIC 2R5TPE330MI

image shown is a representation only

PANASONIC

TC 330uF 2,5V 20% Case D2E 18mOhm
Supplier: PANASONIC
Matchcode: TC330U2,5VDPOLY
Rutronik No.: KTA8011
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
Please login
0.7486 $
2,245.80 $

Prices

3,000 0.7486 $
6,000 0.6488 $

Parameter

C(N)
330µ F
U(N)
2.5 V
Case code
D2E
ESR
0.018 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
82.5 µA
T(A)min
-55 °C
T(A)max
105 °C
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
20 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
1.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
C
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?