Cart

2R5SVPE330MY

PANASONIC

SVPE 330uF 2,5V 20% 5x6
Supplier: PANASONIC
Matchcode: SPC330U2,5
Rutronik No.: KEL22686
Unit Pack: 1500
MOQ: 1500
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.891 $
1,336.50 $

Prices

1,500 0.891 $
3,000 0.8401 $
4,500 0.7128 $
6,000 0.6746 $

Parameter

C(N)
330 µF
V(N)
2.5 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
10 mOhm
I(100kHz/105°C)
3860 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
POLYMER
Supp. case size
5x5,9 mm
Addi.spec.
NA
Reel step
16 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?