Cart

25SVPF330M

PANASONIC

SVPF 330uF 25V 20% 10x13
Supplier: PANASONIC
Matchcode: SPC330U25V
Rutronik No.: KEL20861
Unit Pack: 400
MOQ: 400
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.31 $
524.00 $

Prices

400 1.31 $
800 1.23 $
1,200 1.15 $
1,600 1.0423 $
2,400 1.0051 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
SMD
Rutronik size
10x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
5000 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
10x12,6 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?