Cart

25SEP6R8M

PANASONIC

SEP 6,8uF 25V 20% 6x6/2,5
Supplier: Panasonic
Matchcode: SPR6,8U25V2,5
Rutronik No.: KEL18381
Unit Pack: 500
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4178 $
2,089.00 $

Parameter

C(N)
6.8 µF
V(N)
25 V
Rutronik size
6x6 mm
Pitch
2.5 mm
Style
RADIAL
Formed pad
STAND OFF
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
1200 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-55 °C
Wire diameter
0.45 mm
Supp. case size
6,3x6 mm
Formed leads
FORMED
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?