Cart

20SVP47M

PANASONIC

SVP 47uF 20V 20% 8x7
Supplier: PANASONIC
Matchcode: SPC47U20V
Rutronik No.: KEL22769
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8496 $
849.60 $

Prices

1,000 0.8496 $
2,000 0.801 $
3,000 0.7525 $
4,000 0.6797 $
5,000 0.6554 $

Parameter

C(N)
47 µF
V(N)
20 V
Style
SMD
Rutronik size
8X7 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
45 mOhm
I(100kHz/105°C)
1890 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
8X7 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
RoHS Status
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?